Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-17-L-D

DigiKey Part Number
SAM1062-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-17-L-D
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-17-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Factory Stock: 3,246
Check for Additional Incoming Stock
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.38000$13.80
100$1.17220$117.22
500$1.04624$523.12
1,000$0.99628$996.28
5,000$0.88936$4,446.80
10,000$0.84695$8,469.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 353
Unit Price: $8.23000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: $12.80000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: $12.57000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: $12.09000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: $11.86000