
TSM-110-02-T-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-110-02-T-DV-P-TR-ND - Tape & Reel (TR) 612-TSM-110-02-T-DV-P-TRCT-ND - Cut Tape (CT) 612-TSM-110-02-T-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-110-02-T-DV-P-TR |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-110-02-T-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $3.22900 | $32.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.42360 | $302.95 |
| 625 | $2.15440 | $1,346.50 |
| 1,250 | $1.92148 | $2,401.85 |

