


TSM-108-01-L-DH-K-TR | |
|---|---|
DigiKey Part Number | SAM14866TR-ND - Tape & Reel (TR) SAM14866CT-ND - Cut Tape (CT) SAM14866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-108-01-L-DH-K-TR |
Description | CONN HEADER SMD R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-108-01-L-DH-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.84700 | $38.47 |
| 100 | $3.26900 | $326.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $3.07284 | $845.03 |
| 550 | $2.61489 | $1,438.19 |
| 1,375 | $2.32954 | $3,203.12 |

