
TEMS-125-02-03.0-H-D-K-TR | |
|---|---|
DigiKey Part Number | 612-TEMS-125-02-03.0-H-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEMS-125-02-03.0-H-D-K-TR |
Description | 0.80 MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.212" (5.38mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Voltage Rating 235VAC, 330VDC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6mm |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $14.26096 | $6,417.43 |

