Similar
Similar
Similar



SEAF-30-01-L-06-1-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | SEAF-30-01-L-06-1-RA-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-06-1-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 180P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-06-1-RA-GP-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 180 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-01-L-06-2-RA-GP-K-TR | Samtec Inc. | 0 | SEAF-30-01-L-06-2-RA-GP-K-TR-ND | $28.12590 | Similar |
| SEAF-30-01-S-06-1-RA-GP-K-TR | Samtec Inc. | 0 | SEAF-30-01-S-06-1-RA-GP-K-TR-ND | $32.78690 | Similar |
| SEAF-30-01-S-06-2-RA-GP-K-TR | Samtec Inc. | 0 | SEAF-30-01-S-06-2-RA-GP-K-TR-ND | $32.78690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.12590 | $2,812.59 |



