Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVAM-DP-06-1-02.0-S-2-K-TR

DigiKey Part Number
612-NVAM-DP-06-1-02.0-S-2-K-TR-ND - Tape & Reel (TR)
612-NVAM-DP-06-1-02.0-S-2-K-TRCT-ND - Cut Tape (CT)
612-NVAM-DP-06-1-02.0-S-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVAM-DP-06-1-02.0-S-2-K-TR
Description
0.80 MM NOVARAY EXTREME DENSITY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NVAM-DP-06-1-02.0-S-2-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Samtec Inc.
Features
Board Guide, Pick and Place
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Mated Stacking Heights
7mm, 9mm
Connector Type
High Density Array, Male
Height Above Board
0.214" (5.45mm)
Number of Rows
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.90000$39.90
10$33.91600$339.16
25$31.79200$794.80
50$30.80260$1,540.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$25.16567$6,920.56
Manufacturers Standard Package