32 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVAF-DP-02-2-05.0-S-2-K-TR

DigiKey Part Number
612-NVAF-DP-02-2-05.0-S-2-K-TR-ND - Tape & Reel (TR)
612-NVAF-DP-02-2-05.0-S-2-K-TRCT-ND - Cut Tape (CT)
612-NVAF-DP-02-2-05.0-S-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVAF-DP-02-2-05.0-S-2-K-TR
Description
CONN HD ARRAY SKT 16PAIR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NVAF-DP-02-2-05.0-S-2-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 10mm
Number of Positions
32
Height Above Board
0.188" (4.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.43000$24.43
10$20.75600$207.56
25$19.45560$486.39
50$18.52700$926.35
100$18.02320$1,802.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$14.72485$8,098.67
Manufacturers Standard Package