
MTMM-118-03-G-S-157 | |
|---|---|
DigiKey Part Number | 612-MTMM-118-03-G-S-157-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-118-03-G-S-157 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-118-03-G-S-157 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.086" (2.18mm) |
Series | Overall Contact Length 0.302" (7.67mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |

