
MTMM-110-12-F-D-451 | |
|---|---|
DigiKey Part Number | 612-MTMM-110-12-F-D-451-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-110-12-F-D-451 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-110-12-F-D-451 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.451" (11.46mm) |
Series | Contact Length - Post 0.104" (2.64mm) |
Packaging Bulk | Overall Contact Length 0.614" (15.60mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 50 | $3.03380 | $151.69 |
| 100 | $2.73040 | $273.04 |
| 500 | $2.42706 | $1,213.53 |
| 1,000 | $2.21035 | $2,210.35 |
| 2,000 | $2.20313 | $4,406.26 |

