Connector Header Through Hole 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.050" (1.27mm)
MOLC-120-11-S-Q-LC
MOLC-120-11-S-Q-LC

MOLC-120-11-S-Q-LC

DigiKey Part Number
SAM15735-ND
Manufacturer
Manufacturer Product Number
MOLC-120-11-S-Q-LC
Description
CONN HEADER VERT 80POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
MOLC-120-11-S-Q-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.144" (3.66mm)
Mfr
Contact Length - Post
0.075" (1.91mm)
Series
Insulation Height
0.289" (7.34mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
4
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.6A per Contact
Mounting Type
Mated Stacking Heights
7.75mm
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$34.30000$34.30
10$32.46000$324.60
25$31.24120$781.03
50$30.47980$1,523.99
100$28.43480$2,843.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.