
MMTS-08-20C-F-36.00-S | |
|---|---|
DigiKey Part Number | 612-MMTS-08-20C-F-36.00-S-ND |
Manufacturer | |
Manufacturer Product Number | MMTS-08-20C-F-36.00-S |
Description | .100" MINI MATE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MMTS-08-20C-F-36.00-S Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |

