100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-150-02-L-DV-A-K-TR

DigiKey Part Number
SAM14176TR-ND - Tape & Reel (TR)
SAM14176CT-ND - Cut Tape (CT)
SAM14176DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSS-150-02-L-DV-A-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-150-02-L-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
9mm, 10mm, 12mm
Number of Positions
100
Height Above Board
0.287" (7.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.81000$10.81
10$9.17800$91.78
100$7.80100$780.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.61660$2,646.64
800$6.03151$4,825.21
Manufacturers Standard Package