Image for IPBT-103-H1-TM-S-RA-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-103-H1-TM-S-RA-K

DigiKey Part Number
IPBT-103-H1-TM-S-RA-K-ND
Manufacturer
Manufacturer Product Number
IPBT-103-H1-TM-S-RA-K
Description
CONN HEADER R/A 3POS 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-103-H1-TM-S-RA-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.147" (3.73mm)
Packaging
Bulk
Insulation Height
0.259" (6.58mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
400VAC, 565VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
40$1.90700$76.28
Manufacturers Standard Package