
IDSS-08-D-16.00-T | |
|---|---|
DigiKey Part Number | IDSS-08-D-16.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-16.00-T |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
EDA/CAD Models | IDSS-08-D-16.00-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.16000 | $9.16 |

