
IDSD-16-D-04.50 | |
|---|---|
DigiKey Part Number | IDSD-16-D-04.50-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-D-04.50 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50") |
EDA/CAD Models | IDSD-16-D-04.50 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.375' (114.30mm, 4.50") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.64000 | $18.64 |

