
HW-01-10-S-S-550-165 | |
|---|---|
DigiKey Part Number | 612-HW-01-10-S-S-550-165-ND |
Manufacturer | |
Manufacturer Product Number | HW-01-10-S-S-550-165 |
Description | CONN BRD STACK .100" 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-01-10-S-S-550-165 Models |
Category | Length - Stack Height 0.550" (13.970mm) |
Manufacturer Samtec Inc. | Length - Tail 0.165" (4.191mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.830" (21.082mm) | Base Product Number |
Length - Post (Mating) 0.115" (2.921mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |

