
HPW-03-04-T-S-750-150 | |
|---|---|
DigiKey Part Number | 612-HPW-03-04-T-S-750-150-ND |
Manufacturer | |
Manufacturer Product Number | HPW-03-04-T-S-750-150 |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HPW-03-04-T-S-750-150 Models |
Category | Length - Overall Pin 0.990" (25.146mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.750" (19.050mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 3 | Termination Solder |
Pitch 0.200" (5.08mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |

