
HPT-135-01-S-D-RA | |
|---|---|
DigiKey Part Number | 612-HPT-135-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HPT-135-01-S-D-RA |
Description | .050" HOT PLUGGABLE MICRO TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 70 position 0.050" (1.27mm) |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Tube | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Male Pin | Insulation Height 0.135" (3.43mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $21.30769 | $277.00 |

