
HPT-125-01-S-D-FC | |
|---|---|
DigiKey Part Number | 612-HPT-125-01-S-D-FC-ND |
Manufacturer | |
Manufacturer Product Number | HPT-125-01-S-D-FC |
Description | .050" HOT PLUGGABLE MICRO TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.150" (3.81mm) |
Connector Type | Insulation Height 0.135" (3.43mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $14.68444 | $264.32 |

