
HPT-115-01-L-D-RA | |
|---|---|
DigiKey Part Number | 612-HPT-115-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HPT-115-01-L-D-RA |
Description | .050" HOT PLUGGABLE MICRO TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPT-115-01-L-D-RA Models |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.090" (2.29mm) |
Connector Type | Insulation Height 0.135" (3.43mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $8.86267 | $265.88 |

