Image for HMTSW-131-07-T-D-090-RA-051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMTSW-131-07-T-D-090-RA-051

DigiKey Part Number
612-HMTSW-131-07-T-D-090-RA-051-ND
Manufacturer
Manufacturer Product Number
HMTSW-131-07-T-D-090-RA-051
Description
CONN HEADER R/A 62POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HMTSW-131-07-T-D-090-RA-051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
61
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.31000$7.31
Manufacturers Standard Package