
HLE-110-02-L-DV-BE-P-TR | |
|---|---|
DigiKey Part Number | 612-HLE-110-02-L-DV-BE-P-TR-ND - Tape & Reel (TR) 612-HLE-110-02-L-DV-BE-P-TRCT-ND - Cut Tape (CT) 612-HLE-110-02-L-DV-BE-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-110-02-L-DV-BE-P-TR |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-110-02-L-DV-BE-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $5.05600 | $50.56 |
| 100 | $4.29760 | $429.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.34165 | $2,004.99 |
| 1,200 | $3.18226 | $3,818.71 |
| 1,800 | $3.14217 | $5,655.91 |

