
HLE-105-02-F-DV-BE-P-TR | |
|---|---|
DigiKey Part Number | 612-HLE-105-02-F-DV-BE-P-TR-ND - Tape & Reel (TR) 612-HLE-105-02-F-DV-BE-P-TRCT-ND - Cut Tape (CT) 612-HLE-105-02-F-DV-BE-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-105-02-F-DV-BE-P-TR |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-105-02-F-DV-BE-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.62800 | $36.28 |
| 100 | $3.08310 | $308.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | $2.39035 | $1,493.97 |
| 1,250 | $2.27630 | $2,845.38 |
| 1,875 | $2.21214 | $4,147.76 |
| 3,125 | $2.18507 | $6,828.34 |

