
HDWM-28-52-L-S-250 | |
|---|---|
DigiKey Part Number | HDWM-28-52-L-S-250-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-28-52-L-S-250 |
Description | CONN HDR 28POS 0.05 STACK T/H |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
EDA/CAD Models | HDWM-28-52-L-S-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.425" (10.800mm) | |
Length - Post (Mating) | 0.055" (1.397mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |

