
HCSS-20-S-05.25-01-T-ST8 | |
|---|---|
DigiKey Part Number | 612-HCSS-20-S-05.25-01-T-ST8-ND |
Manufacturer | |
Manufacturer Product Number | HCSS-20-S-05.25-01-T-ST8 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | HCSS-20-S-05.25-01-T-ST8 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |

