
GRF7-P-P-02-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | 612-GRF7-P-P-02-GF-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | GRF7-P-P-02-GF-ST-TH1 |
Description | 5.00 MM 75 OHM GANGED MICRO-MINI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Plug, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 2 |
Packaging Tube | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 90°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $20.02769 | $520.72 |

