Image for FW-30-03-L-D-215-160-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-30-03-L-D-215-160-A-TR

DigiKey Part Number
FW-30-03-L-D-215-160-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW-30-03-L-D-215-160-A-TR
Description
CONN HDR 60POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-30-03-L-D-215-160-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.375" (9.525mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.160" (4.064mm)
Series
Length - Stack Height
0.215" (5.461mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
60
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.64452$2,411.13
Manufacturers Standard Package