
FW-27-05-L-D-345-065-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FW-27-05-L-D-345-065-A-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | FW-27-05-L-D-345-065-A-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-27-05-L-D-345-065-A-P-TR Models |
Category | Length - Overall Pin 0.410" (10.414mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.345" (8.763mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 54 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $9.74008 | $1,217.51 |

