
FW-20-05-G-D-248-153-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FW-20-05-G-D-248-153-A-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-05-G-D-248-153-A-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-05-G-D-248-153-A-P-TR Models |
Category | Length - Overall Pin 0.401" (10.185mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.153" (3.886mm) |
Series | Length - Stack Height 0.248" (6.300mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $9.21960 | $2,074.41 |

