Image for FW-19-02-F-D-275-075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-19-02-F-D-275-075

DigiKey Part Number
FW-19-02-F-D-275-075-ND
Manufacturer
Manufacturer Product Number
FW-19-02-F-D-275-075
Description
CONN HDR 38POS 0.05 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FW-19-02-F-D-275-075 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.075" (1.905mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.275" (6.985mm)
Series
Length - Tail
0.075" (1.905mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
38
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Length - Overall Pin
0.425" (10.800mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
24$6.11083$146.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.