Similar

FTSH-116-04-L-DV-P-TR | |
|---|---|
DigiKey Part Number | FTSH-116-04-L-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTSH-116-04-L-DV-P-TR |
Description | CONN HEADER SMD 32POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-116-04-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-116-04-L-DV-P-TR | Samtec Inc. | 0 | FTS-116-04-L-DV-P-TR-ND | $8.06048 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $6.46748 | $2,748.68 |


