
FTM-135-02-LM-DV | |
|---|---|
DigiKey Part Number | FTM-135-02-LM-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTM-135-02-LM-DV |
Description | CONN HEADER SMD 70POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 70 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-135-02-LM-DV Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.075" (1.90mm) |
Part Status Active | Insulation Height 0.038" (0.97mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.8A per Contact |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $12.59063 | $201.45 |

