
FTM-107-03-L-DV-S-P-TR | |
|---|---|
DigiKey Part Number | 612-FTM-107-03-L-DV-S-P-TR-ND - Tape & Reel (TR) 612-FTM-107-03-L-DV-S-P-TRCT-ND - Cut Tape (CT) 612-FTM-107-03-L-DV-S-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTM-107-03-L-DV-S-P-TR |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-107-03-L-DV-S-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.038" (0.97mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| 10 | $5.77000 | $57.70 |
| 100 | $4.90340 | $490.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $3.87029 | $3,676.78 |
| 1,900 | $3.62974 | $6,896.51 |

