
FTE-119-01-G-DH | |
|---|---|
DigiKey Part Number | SAM1143-19-ND |
Manufacturer | |
Manufacturer Product Number | FTE-119-01-G-DH |
Description | CONN HEADER SMD R/A 38POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 38 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-119-01-G-DH Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Discontinued at DigiKey | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.7A per Contact |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.08000 | $11.08 |







