
FFSD-15-S-04.00-01-N-RW | |
|---|---|
DigiKey Part Number | FFSD-15-S-04.00-01-N-RW-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-S-04.00-01-N-RW |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-S-04.00-01-N-RW Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.333' (101.60mm, 4.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.00000 | $13.00 |

