Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-07-D-05.90-01-N-RN2 | |
|---|---|
DigiKey Part Number | 612-FFSD-07-D-05.90-01-N-RN2-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-07-D-05.90-01-N-RN2 |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.492' (149.86mm, 5.90") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-07-D-05.90-01-N-RN2 Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.492' (149.86mm, 5.90") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-07-D-05.75-01-N | Samtec Inc. | 0 | FFSD-07-D-05.75-01-N-ND | $17.58000 | Parametric Equivalent |
| FFSD-07-D-05.90-01-N | Samtec Inc. | 0 | FFSD-07-D-05.90-01-N-ND | $17.64000 | Parametric Equivalent |
| FFSD-07-D-06.00-01-N | Samtec Inc. | 756 | SAM12552-ND | $15.13000 | Parametric Equivalent |
| 45114-010030-3749/14-D-6 | 3M | 171 | 3M15515-3M155951-3M15515-6-ND | $19.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.64000 | $17.64 |




