
FFMD-20-D-13.00-01 | |
|---|---|
DigiKey Part Number | FFMD-20-D-13.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-D-13.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.08' (330.20mm) |
EDA/CAD Models | FFMD-20-D-13.00-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.08' (330.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.52000 | $24.52 |

