Image for FCF-140-03-L-D-01-RA-SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF-140-03-L-D-01-RA-SL

DigiKey Part Number
FCF-140-03-L-D-01-RA-SL-ND
Manufacturer
Manufacturer Product Number
FCF-140-03-L-D-01-RA-SL
Description
CONN CARD PUSH-PULL R/A SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Card Connector Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FCF-140-03-L-D-01-RA-SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Height Above Board
0.375" (9.52mm)
Packaging
Tube
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Number of Positions
80
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Male Pins
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
500$15.92732$7,963.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.