
EW-19-10-T-D-200 | |
|---|---|
DigiKey Part Number | 612-EW-19-10-T-D-200-ND |
Manufacturer | |
Manufacturer Product Number | EW-19-10-T-D-200 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Overall Pin 0.830" (21.082mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.300" (7.620mm) |
Series | Length - Stack Height 0.200" (5.080mm) |
Part Status Active | Length - Tail 0.330" (8.382mm) |
Number of Positions 38 | Mounting Type Through Hole |
Pitch 0.100" (2.54mm) | Termination Solder |
Number of Rows 2 | Contact Finish - Post (Mating) Tin |
Row Spacing 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |

