96 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-132-24-L-T

DigiKey Part Number
ESQ-132-24-L-T-ND
Manufacturer
Manufacturer Product Number
ESQ-132-24-L-T
Description
CONN SOCKET 96POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESQ-132-24-L-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.535" (13.60mm)
Connector Type
Contact Length - Post
0.380" (9.65mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
5.7A per Contact
Pitch - Mating
Voltage Rating
550VAC
Number of Rows
3
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29.63000$29.63
10$27.17500$271.75
25$25.58080$639.52
50$23.86940$1,193.47
100$22.45980$2,245.98