
DWM-08-61-S-S-437 | |
|---|---|
DigiKey Part Number | 612-DWM-08-61-S-S-437-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-61-S-S-437 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.493" (12.522mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.437" (11.100mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.050" (26.670mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | $3.59719 | $205.04 |

