New at DigiKey
Image for DW-22-17-TM-Q-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-22-17-TM-Q-200

DigiKey Part Number
612-DW-22-17-TM-Q-200-ND
Manufacturer
Manufacturer Product Number
DW-22-17-TM-Q-200
Description
DW-22-17-TM-Q-200
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
44 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.480" (12.192mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.170" (4.318mm)
Series
Length - Stack Height
0.200" (5.080mm)
Packaging
Bulk
Length - Tail
0.110" (2.794mm)
Part Status
Active
Mounting Type
Through Hole
Number of Positions
44
Termination
Solder
Pitch
0.100" (2.54mm)
Contact Finish - Post (Mating)
Tin
Number of Rows
2
Color
Black
Row Spacing
0.200" (5.08mm)
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.93000$9.93
Manufacturers Standard Package