New at DigiKey
Image for DW-10-09-LM-D-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-10-09-LM-D-200

DigiKey Part Number
612-DW-10-09-LM-D-200-ND
Manufacturer
Manufacturer Product Number
DW-10-09-LM-D-200
Description
DW-10-09-LM-D-200
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.420" (10.668mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.200" (5.080mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
20
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.730" (18.542mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.07000$10.07
Manufacturers Standard Package