
DW-10-09-L-S-414 | |
|---|---|
DigiKey Part Number | 612-DW-10-09-L-S-414-ND |
Manufacturer | |
Manufacturer Product Number | DW-10-09-L-S-414 |
Description | DW-10-09-L-S-414 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.206" (5.232mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.414" (10.516mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.730" (18.542mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |

