
CLP-118-02-L-D-P-TR | |
|---|---|
DigiKey Part Number | 612-CLP-118-02-L-D-P-TR-ND - Tape & Reel (TR) 612-CLP-118-02-L-D-P-TRCT-ND - Cut Tape (CT) 612-CLP-118-02-L-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-118-02-L-D-P-TR |
Description | CONN RCPT 36POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | CLP-118-02-L-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.41000 | $7.41 |
| 10 | $6.30000 | $63.00 |
| 100 | $5.35440 | $535.44 |
| 500 | $4.89160 | $2,445.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | $4.24879 | $6,160.75 |
| 2,900 | $3.98188 | $11,547.45 |

