
BTE-040-01-F-D-A-FL-K-FR | |
|---|---|
DigiKey Part Number | 612-BTE-040-01-F-D-A-FL-K-FR-ND |
Manufacturer | |
Manufacturer Product Number | BTE-040-01-F-D-A-FL-K-FR |
Description | BTE-040-01-F-D-A-FL-K-FR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Friction Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 80 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |

