Similar
Similar

BSS-075-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | BSS-075-01-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS-075-01-F-D-A-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSS-075-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.135" (3.43mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS-075-01-F-D-A | Samtec Inc. | 0 | BSS-075-01-F-D-A-ND | $5.61976 | Similar |
| BSS-075-01-L-D-A-TR | Samtec Inc. | 0 | BSS-075-01-L-D-A-TR-ND | $5.36177 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $4.58307 | $2,176.96 |



