Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-130368-01

DigiKey Part Number
612-ASP-130368-01-ND
Manufacturer
Manufacturer Product Number
ASP-130368-01
Description
ASP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
-
Number of Positions
-
Pitch
-
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$11.10000$11.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.