
ADM6-70-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-70-01.5-L-4-0-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6-70-01.5-L-4-0-A-TR |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 5mm, 9mm |
Number of Positions 280 | Height Above Board 0.134" (3.40mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.70000 | $45.70 |

