LED Lighting LM561B Plus White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MP5WATUS5

DigiKey Part Number
1510-1529-2-ND - Tape & Reel (TR)
1510-1529-1-ND - Cut Tape (CT)
1510-1529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541MP5WATUS5
Description
LED LM561B PLUS NEU WHT 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, Flat Leads
Color
Supplier Device Package
5630
CCT (K)
4000K
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Flux @ 25°C, Current - Test
35lm (34lm ~ 36lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
182 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWHT541MP5WAT0S5Samsung Semiconductor, Inc.2661510-1520-1-ND$0.32000Parametric Equivalent
In-Stock: 16,040
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.34300$3.43
100$0.24260$24.26
500$0.19654$98.27
1,000$0.18137$181.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16468$411.70
5,000$0.15424$771.20
7,500$0.14887$1,116.53
Manufacturers Standard Package